TPS565208DDCR

DigiKey Part Number
296-48755-2-ND - Tape & Reel (TR)
296-48755-1-ND - Cut Tape (CT)
296-48755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS565208DDCR
Description
IC REG BUCK ADJ 5A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS565208DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.90000¥11.90
10¥10.66100¥106.61
25¥10.11640¥252.91
100¥8.31080¥831.08
250¥7.76840¥1,942.10
500¥6.86524¥3,432.62
1,000¥5.41987¥5,419.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.05856¥15,175.68
6,000¥4.80564¥28,833.84
15,000¥4.62497¥69,374.55
Manufacturers Standard Package