Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,980 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.76995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.5V | -5V | 250mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
10,979 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 2.3V | 5.5V | -5V | - | 100mA | 900kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
619 In Stock | 121 : ¥57.31298 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
2,083 In Stock | 1 : ¥62.57000 Cut Tape (CT) 500 : ¥40.72456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.4V | 5.5V | 1.8V | 5.25V | 800mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (2x3) | ||
498 In Stock | 1 : ¥65.63000 Cut Tape (CT) 500 : ¥42.72082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Negative | Buck, Boost, Charge Pump, Flyback | Adjustable | 1 | 2.5V | 16V | -2.5V | -38V | 170mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |