Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Series
-H³®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-Down
Output Configuration
NegativePositive
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
2.7V7.5V
Voltage - Input (Max)
5.5V18V
Voltage - Output (Min/Fixed)
0.8V-Vin
Voltage - Output (Max)
5.5V-
Current - Output
200mA6A
Frequency - Switching
500kHz ~ 800kHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 85°C (TA)-20°C ~ 100°C (TA)
Package / Case
24-VFQFN Exposed PadSOT-23-6
Supplier Device Package
SOT-23-6VQFN020V4040
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM2776DBVR
IC REG CHARGE PUMP INV SOT23
Texas Instruments
15,232
In Stock
1 : ¥9.27000
Cut Tape (CT)
3,000 : ¥3.91875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
24-VFQFN Exposed pad
BD95861MUV-E2
IC REG BUCK ADJ 6A VQFN024V4040
Rohm Semiconductor
12,199
In Stock
1 : ¥14.88000
Cut Tape (CT)
2,500 : ¥6.81573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
7.5V
18V
0.8V
5.5V
6A
500kHz ~ 800kHz
Yes
-20°C ~ 100°C (TA)
Surface Mount
24-VFQFN Exposed Pad
VQFN020V4040
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.