Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,567 In Stock | 1 : ¥70.48000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 4.5V | 32V | -Vin, Vin/2 | - | 100mA | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
993 In Stock | 1 : ¥208.79000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |