Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,531 In Stock | 1 : ¥22.49000 Cut Tape (CT) 3,000 : ¥11.28739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 28V | 0.6V | 20V | 12A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 | ||
5,387 In Stock | 1 : ¥71.41000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.6V | 15V | 0.6V | 14.7V | 3A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
9,350 In Stock | 1 : ¥15.47000 Cut Tape (CT) 3,000 : ¥9.25570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.3V | 5.5V | 5V | - | 1.2A (Switch) | 1.25MHz ~ 1.65MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |