Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
14
Voltage - Input (Min)
4.5V6V
Voltage - Input (Max)
18V120V
Voltage - Output (Min/Fixed)
0.6V1.2V
Voltage - Output (Max)
16.2V120V
Current - Output
300mA4A, 2A
Frequency - Switching
100kHz ~ 1MHz275kHz ~ 2.2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)48-VFQFN Exposed Pad
Supplier Device Package
8-SO PowerPad48-VQFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DRV8231ADDAR
LM5168PQDDARQ1
IC REG BUCK ADJ 300MA 8SOPWR
Texas Instruments
1,516
In Stock
1 : ¥28.48000
Cut Tape (CT)
2,500 : ¥14.27460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
120V
1.2V
120V
300mA
100kHz ~ 1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
48-VQFN-Exposed-Pad-RGZ
TPS65400RGZR
IC REG BCK ADJ 4A/2A QUAD 48VQFN
Texas Instruments
2,995
In Stock
1 : ¥42.51000
Cut Tape (CT)
2,500 : ¥21.33870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
4
4.5V
18V
0.6V
16.2V
4A, 2A
275kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.