Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Topology
BuckCharge Pump
Output Type
AdjustableProgrammable
Voltage - Input (Min)
2.7V4V
Voltage - Input (Max)
5.5V30V
Voltage - Output (Min/Fixed)
2V3.3V, 5V
Voltage - Output (Max)
15V-
Current - Output
120mA600mA
Frequency - Switching
500kHz650kHz1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
8-MSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
MCP16301T-E/CH
IC REG BUCK ADJ 600MA SOT23-6
Microchip Technology
10,084
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥8.67091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
30V
2V
15V
600mA
500kHz
No
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-MSOP
MCP1252-33X50I/MS
IC REG CHARG PUMP PROG 8MSOP
Microchip Technology
3,813
In Stock
1 : ¥15.73000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
650kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-MSOP
MCP1253T-33X50I/MS
IC REG CHARG PUMP PROG 8MSOP
Microchip Technology
3,233
In Stock
1 : ¥15.73000
Cut Tape (CT)
2,500 : ¥12.43247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Charge Pump
Programmable
1
2.7V
5.5V
3.3V, 5V
-
120mA
1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.