Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,657 In Stock | 1 : ¥15.73000 Cut Tape (CT) 5,000 : ¥11.81671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 3.3V | - | 2A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN | 8-TDFN (2x2) | |||
14,937 In Stock | 1 : ¥9.69000 Cut Tape (CT) 250 : ¥6.29296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.5V | 5.5V | 2.2V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
18,644 In Stock | 1 : ¥14.62000 Cut Tape (CT) 2,500 : ¥8.72120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 38V | 0.6V | 38V | 3A | 250kHz ~ 1MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
9,237 In Stock | 1 : ¥12.92000 Cut Tape (CT) 5,000 : ¥6.94337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 1.8V, 2.7V, 3V, 3.3V | - | 400mA | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFBGA, FCBGA | 8-FlipChip (1.11x1.41) | ||
400 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥9.28694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2V | 5.5V | 3V | 5.5V | 3.1A | 580kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-QFN (2x2) |