Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,618 In Stock | 1 : ¥49.48000 Cut Tape (CT) 3,000 : ¥24.82069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 55V | 0.8V | 24V | 12A | 100kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
1,835 In Stock | 1 : ¥60.75000 Cut Tape (CT) 1,500 : ¥34.47773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3V | 5.5V | 0.8V | 3.8V | 1.8A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) |