Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Rohm SemiconductorTexas Instruments
Series
-D-CAP2™, Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
17V28V
Voltage - Output (Min/Fixed)
0.765V0.768V
Voltage - Output (Max)
7V13.5V
Current - Output
2A8A
Frequency - Switching
300kHz, 600kHz580kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
11-PowerUFQFNSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THINVQFN11X3535A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-Thin
TPS562201DDCT
IC REG BUCK ADJ 2A SOT23
Texas Instruments
16,748
In Stock
1 : ¥7.91000
Cut Tape (CT)
250 : ¥5.12588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
VQFN11X3535A
BD9F800MUX-ZE2
IC REG BUCK ADJ 8A 11VQFN
Rohm Semiconductor
15,126
In Stock
1 : ¥25.50000
Cut Tape (CT)
2,500 : ¥12.80147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
28V
0.765V
13.5V
8A
300kHz, 600kHz
Yes
-40°C ~ 85°C
Surface Mount
11-PowerUFQFN
VQFN11X3535A
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.