Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,362 In Stock | 1 : ¥25.84000 Cut Tape (CT) 3,000 : ¥12.97400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 5.5V | 12A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerVFQFN | 20-VQFN-HR (3x3) | ||
5,202 In Stock | 1 : ¥43.95000 Cut Tape (CT) 500 : ¥32.51570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 17V | 0.6V | 17V | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
8,244 In Stock 27,500 Factory | 1 : ¥29.92000 Cut Tape (CT) 2,500 : ¥9.96815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 16V | 3V | 15V | 2A | 1.2MHz ~ 1.8MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 35-WFBGA, WLBGA | 35-WLP (2.83x2.03) | ||
1,264 In Stock | 1 : ¥65.12000 Cut Tape (CT) 250 : ¥33.87584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.9V | 36V | 5V | - | 5.5A | 250kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 22-PowerVFQFN | 22-VQFN-HR (5x4) | ||
0 In Stock Check Lead Time | 1 : ¥48.71000 Cut Tape (CT) 2,500 : ¥24.45986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 3.5A | Up to 1MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |