Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : ¥18.55000 Cut Tape (CT) 250 : ¥12.60368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1V | 5.2V | 2A | 2.5MHz | Yes | - | Surface Mount | 15-UFBGA, WLCSP | 15-WLCSP (1.51x2.15) | ||
455 In Stock | 1 : ¥49.56000 Tube | - | Tube | Active | Step-Up | Positive | Boost, SEPIC | Fixed | 1 | 2.8V | 60V | - | 60V (Switch) | 2A (Switch) | 300kHz ~ 2MHz | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
720 In Stock | 1 : ¥77.99000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Boost, Flyback, SEPIC | Adjustable | 1 | 4.5V | 100V | 1.6V, -0.8V | 140V (Switch) | 500mA (Switch) | 100kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
3,080 In Stock | 1 : ¥104.51000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 210kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
6,138 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.70036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 1.2V | 65V (Switch) | 1.2A (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |