Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Rohm SemiconductorSemtech Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.9V3.5V
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0.8V3.3V
Voltage - Output (Max)
36V-
Current - Output
1.5A4A
Frequency - Switching
50kHz ~ 600kHz2.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-HTSOP-JSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC189CSKTRT
SC189ZSKTRT
IC REG BUCK 3.3V 1.5A SOT23-5
Semtech Corporation
9,137
In Stock
1 : ¥10.20000
Cut Tape (CT)
3,000 : ¥4.32746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
3.3V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-HTSOP-J Top
BD90640UEFJ-CE2
IC REG BUCK ADJ 4A 8HTSOP
Rohm Semiconductor
2,230
In Stock
1 : ¥33.66000
Cut Tape (CT)
2,500 : ¥16.89525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
0.8V
36V
4A
50kHz ~ 600kHz
No
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.