Voltage Regulators - DC DC Switching Regulators

Results: 2
Output Type
AdjustableFixed
Voltage - Input (Min)
3V4.2V
Voltage - Input (Max)
42V100V
Voltage - Output (Min/Fixed)
0.8V3.3V
Voltage - Output (Max)
60V-
Current - Output
750mA1A
Frequency - Switching
100kHz ~ 1MHz195kHz ~ 2.15MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
10-WFDFN Exposed Pad20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
10-DFN (3x3)20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP EP
LT8631EFE#PBF
IC REG BUCK ADJ 1A 20TSSOP
Analog Devices Inc.
555
In Stock
1 : ¥88.07000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
100V
0.8V
60V
1A
100kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
10-WDFN
LT3973HDD-3.3#PBF
IC REG BUCK 3.3V 750MA 10DFN
Analog Devices Inc.
127
In Stock
1 : ¥82.54000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.2V
42V
3.3V
-
750mA
195kHz ~ 2.15MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.