Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,917 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.94213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 15.3V | 2A | 750kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
20,811 In Stock 426,000 Factory | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥2.99122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3.5A | 450kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 13-PowerVFDFN | V-DFN3020-13 (Type A) |