Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥10.29000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | - | 40V | 3.3V | - | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
168 In Stock | 1 : ¥53.64000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 15V | 40V | 12V | - | 5A | 260kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-7 Formed Leads | TO-220-7 | |||
100 In Stock | 1 : ¥75.58000 Tube | - | Tube | Active | Step-Down | Positive | Buck, SEPIC | Fixed | 1 | 3V | 25V | 1.8V | - | 1.5A | 1.25MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |