Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-Eco-Mode™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V3.1V3.5V
Voltage - Input (Max)
17V28V
Voltage - Output (Min/Fixed)
0.4V0.8V1.2V
Voltage - Output (Max)
5.5V16V26.04V
Current - Output
1.5A2A3.5A
Frequency - Switching
1MHz1MHz, 2.5MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)9-VFQFN16-VQFN Exposed Pad
Supplier Device Package
8-SO PowerPad9-VQFN-HR (1.5x2)16-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS62901
TPS62902RPJR
IC REG BUCK ADJ 2A 9VQFN
Texas Instruments
8,161
In Stock
1 : ¥13.09000
Cut Tape (CT)
3,000 : ¥5.57074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.4V
5.5V
2A
1MHz, 2.5MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
9-VFQFN
9-VQFN-HR (1.5x2)
8-HSOP
TPS54332DDAR
IC REG BUCK ADJ 3.5A 8SOPWR
Texas Instruments
11,157
In Stock
1 : ¥17.77000
Cut Tape (CT)
2,500 : ¥8.11360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
28V
0.8V
26.04V
3.5A
1MHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
16-VQFN
TPS62110RSAT
IC REG BUCK ADJ 1.5A 16QFN
Texas Instruments
3,744
In Stock
1 : ¥24.57000
Cut Tape (CT)
250 : ¥17.15468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.1V
17V
1.2V
16V
1.5A
1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.