TPS62420DRCR

DigiKey Part Number
296-25650-2-ND - Tape & Reel (TR)
296-25650-1-ND - Cut Tape (CT)
296-25650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62420DRCR
Description
IC REG BUCK ADJ 0.6A/1A DL 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62420DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.22991¥24,689.73
6,000¥7.92509¥47,550.54
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.02000¥18.02
10¥16.15200¥161.52
25¥15.24080¥381.02
100¥12.98480¥1,298.48
250¥12.19244¥3,048.11
500¥10.66834¥5,334.17
1,000¥8.83956¥8,839.56
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.40000¥17.40
10¥15.59900¥155.99
25¥14.71840¥367.96
100¥12.53970¥1,253.97
250¥11.77452¥2,943.63
500¥10.30264¥5,151.32
1,000¥8.53655¥8,536.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.