Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock | 1 : ¥67.67000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
1,675 In Stock | 1 : ¥179.80000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive, Isolation Capable | Push-Pull | Adjustable | 1 | 2.7V | 36V | - | - | 1A | 50kHz ~ 1MHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
539 In Stock | 1 : ¥126.24000 Cut Tape (CT) 500 : ¥105.84014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.7V | 42V | - | - | 1.2A | Down to 10kHz | No | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |