Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Min)
3V3.1V3.5V
Voltage - Input (Max)
14V17V36V
Voltage - Output (Min/Fixed)
-1V0.8V3.3V
Voltage - Output (Max)
-5.5V5.5V-
Current - Output
1A3A6A
Frequency - Switching
220kHz ~ 2.2MHz1MHz, 2.2MHz1.5MHz
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
10-PowerVFQFN12-WFDFN Exposed Pad17-PowerWFQFN
Supplier Device Package
10-VQFN-HR (2x2)12-WSON (3x3)17-FC2QFN (3.5x3.75)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12-DFN
TPS63710DRRR
IC REG BUCK ADJ 1A 12SON
Texas Instruments
8,118
In Stock
1 : ¥23.64000
Cut Tape (CT)
3,000 : ¥10.82465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Buck
Adjustable
1
3.1V
14V
-1V
-5.5V
1A
1.5MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFDFN Exposed Pad
12-WSON (3x3)
TPS2521
TPS62913RPUR
IC REG BUCK ADJ 3A 10VQFN
Texas Instruments
10,095
In Stock
1 : ¥26.85000
Cut Tape (CT)
3,000 : ¥13.95486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
5.5V
3A
1MHz, 2.2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-PowerVFQFN
10-VQFN-HR (2x2)
3,384
In Stock
1 : ¥42.76000
Cut Tape (CT)
2,500 : ¥20.73307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.5V
36V
3.3V
-
6A
220kHz ~ 2.2MHz
Yes
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount, Wettable Flank
17-PowerWFQFN
17-FC2QFN (3.5x3.75)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.