Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,876 In Stock 114,000 Factory | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.30073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
1,408 In Stock | 1 : ¥24.31000 Cut Tape (CT) 3,000 : ¥12.19567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.7V | 5.5V | 3.2V, -2V | 15V, -15V | 1.8A (Switch) | 1.38MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |