Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, SEPICBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
1.2V4.2V
Voltage - Input (Max)
14V40V
Voltage - Output (Min/Fixed)
1.24V5V
Voltage - Output (Max)
14V-
Current - Output
350mA2.85A (Switch)
Frequency - Switching
200kHz ~ 2.25MHz300kHz ~ 2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 MSOP
LT3970EMS-5#PBF
IC REG BUCK 5V 350MA 10MSOP
Analog Devices Inc.
4,616
In Stock
1 : ¥59.25000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.2V
40V
5V
-
350mA
200kHz ~ 2.25MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
8-VSSOP
LM2621MM/NOPB
IC REG BST SEPIC ADJ 8VSSOP
Texas Instruments
4,247
In Stock
1 : ¥23.63000
Cut Tape (CT)
1,000 : ¥11.61589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
1.2V
14V
1.24V
14V
2.85A (Switch)
300kHz ~ 2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.