Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,679 In Stock | 1 : ¥40.04000 Cut Tape (CT) 2,500 : ¥20.09864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,459 In Stock 27,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.78599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 5.5V | 0.6V | 5.23V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock | 190 : ¥42.86168 Tube | Tube | Last Time Buy | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |