Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-UpStep-Up/Step-Down
Output Configuration
PositivePositive, Isolation Capable
Topology
BoostBuckBuck-Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2.5V2.9V3V
Voltage - Input (Max)
5.5V6V32V40V
Voltage - Output (Min/Fixed)
0.8V2.9V3V3.3V
Voltage - Output (Max)
18.5V36V38V-
Current - Output
500mA3.2A (Switch)3.5A (Switch)5.25A (Switch)
Frequency - Switching
94kHz ~ 1.14MHz650kHz, 1.2MHz1.1MHz2.4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad14-VFDFN Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
10-MSOP10-VSON (3x3)14-VSON (4x3)16-WQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI Buck/Boost 3A
TPS63021DSJR
IC REG BUCK-BST 3.3V 3.5A 14VSON
Texas Instruments
2,757
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥11.41917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
3.5A (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
14-VFDFN Exposed Pad
14-VSON (4x3)
16-WQFN
TPS55340RTER
IC REG BOOST ADJ 5.25A 16WQFN
Texas Instruments
7,657
In Stock
1 : ¥23.38000
Cut Tape (CT)
3,000 : ¥10.70997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive, Isolation Capable
Boost
Adjustable
1
2.9V
32V
2.9V
38V
5.25A (Switch)
94kHz ~ 1.14MHz
No
-40°C ~ 125°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
10 MSOP
LT3502EMS#TRPBF
IC REG BUCK ADJ 500MA 10MSOP
Analog Devices Inc.
5,308
In Stock
1 : ¥56.45000
Cut Tape (CT)
2,500 : ¥28.31954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
40V
0.8V
36V
500mA
1.1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
10-VSON
TPS61087DRCT
IC REG BOOST ADJ 3.2A 10VSON
Texas Instruments
1,326
In Stock
1 : ¥22.95000
Cut Tape (CT)
250 : ¥10.93648
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
6V
3V
18.5V
3.2A (Switch)
650kHz, 1.2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.