Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,313 In Stock | 1 : ¥76.85000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 40V | 1.24V | 34V | 550mA (Switch) | 200kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,071 In Stock | 1 : ¥57.38000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
7,288 In Stock | 1 : ¥88.67000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.4V | 40V | 1.24V | 34V | 550mA (Switch) | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |