Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,568 In Stock | 1 : ¥52.11000 Cut Tape (CT) 2,500 : ¥28.46208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.5V | 32V | 5V | 42V (Switch) | 2A (Switch) | 200kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
2,163 In Stock | 1 : ¥93.25000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.244V | 65V (Switch) | 1.25A (Switch) | 100kHz | No | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |