Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,969 In Stock | 1 : ¥47.52000 Cut Tape (CT) 250 : ¥33.19712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 42V | 5V | - | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
414 In Stock 980 Factory | 1 : ¥46.41000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3.5V | 36V | 1V (3.3V), 1V (5V) | 14V, 14V | - | 2.1MHz | Yes | -40°C ~ 125°C | Surface Mount, Wettable Flank | 28-WFQFN Exposed Pad | 28-TQFN (5x5) |