Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedNational Semiconductor
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Output Type
AdjustableFixed
Voltage - Input (Min)
2.5V3V
Voltage - Input (Max)
5.5V11V
Voltage - Output (Min/Fixed)
1.6V3V
Voltage - Output (Max)
36V-
Current - Output
260mA (Switch)350mA
Frequency - Switching
500kHz1MHz
Synchronous Rectifier
NoYes
Package / Case
SC-74A, SOT-753SOT-23-6
Supplier Device Package
SOT-23-5SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,537
In Stock
25,000
Factory
1 : ¥13.69000
Cut Tape (CT)
2,500 : ¥5.81323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
3V
11V
3V
36V
260mA (Switch)
500kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-6
TPS3847085DBVT
LM3670MF-1.6/NOPB
IC REG BUCK 1.6V 350MA SOT23-5
National Semiconductor
1,953
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
1.6V
-
350mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.