Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.2V4.7V
Voltage - Input (Max)
18V60V
Voltage - Output (Max)
7V58V
Current - Output
50mA2A
Frequency - Switching
100kHz ~ 400kHz740kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-VSSOPTSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
AP62200WU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
146,164
In Stock
288,000
Factory
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.24169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
8-VSSOP
TPS54062DGKR
IC REG BUCK ADJ 50MA 8VSSOP
Texas Instruments
5,176
In Stock
1 : ¥15.56000
Cut Tape (CT)
2,500 : ¥7.10552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.7V
60V
0.8V
58V
50mA
100kHz ~ 400kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.