Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
16-PowerVFQFN16-PowerVQFN
Supplier Device Package
16-QFN (3x3)16-QFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN
MP28167GQ-A-Z
IC REG BUCK-BOOST ADJ 3A 16QFN
Monolithic Power Systems Inc.
3,981
In Stock
1 : ¥24.82000
Cut Tape (CT)
5,000 : ¥10.93886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
2.8V
22V
1V
20.47V
3A
520kHz, 750kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerVFQFN
16-QFN (3x3)
0
In Stock
Check Lead Time
5,000 : ¥11.99341
Tape & Reel (TR)
*
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
16-PowerVQFN
16-QFN (3x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.