Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,837 In Stock | 1 : ¥48.46000 Cut Tape (CT) 2,500 : ¥24.32392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.6V | 18V | 1.263V | 36V (Switch) | 1.5A (Switch) | 1.4MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
31,539 In Stock | 1 : ¥49.56000 Cut Tape (CT) 2,500 : ¥24.89490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.6V | 18V | 1.263V | 36V (Switch) | 1.5A (Switch) | 1.4MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |