Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,414 In Stock | 1 : ¥45.73000 Cut Tape (CT) 1,500 : ¥22.20106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up/Step-Down | Negative | Buck-Boost | Adjustable | 1 | 2.85V | 15V | Vin-39V | - | 2.4A | 1.2MHz, 2.4MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
5,456 In Stock | 1 : ¥48.88000 Cut Tape (CT) 2,500 : ¥24.55122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 2.3V | 5.5V | -5V | - | 100mA | 900kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
887 In Stock | 1 : ¥96.99000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) |