Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive or Negative
Voltage - Output (Min/Fixed)
-Vin-Vin, 2Vin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADM660ARZ
IC REG CHRG PUMP INV 100MA 8SOIC
Analog Devices Inc.
3,440
In Stock
1 : ¥51.15000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
7V
-Vin, 2Vin
-
100mA
25kHz, 120kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADM8660ARZ-REEL
IC REG CHARGE PUMP INV 8SOIC
Analog Devices Inc.
2,793
In Stock
1 : ¥53.13000
Cut Tape (CT)
2,500 : ¥27.62895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
7V
-Vin
-
100mA
25kHz, 120kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.