MIC23030-AYMT-TR

DigiKey Part Number
576-3244-2-ND - Tape & Reel (TR)
576-3244-1-ND - Cut Tape (CT)
576-3244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC23030-AYMT-TR
Description
IC REG BUCK ADJ 400MA 6TMLF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA 6-UFDFN Exposed Pad, 6-TMLF®
Datasheet
 Datasheet
EDA/CAD Models
MIC23030-AYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-TMLF® (1.6x1.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.59000¥8.59
25¥7.05600¥176.40
100¥6.46090¥646.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.46094¥32,304.70
Manufacturers Standard Package