SIC437AED-T1-GE3 | |
---|---|
DigiKey Part Number | SIC437AED-T1-GE3TR-ND - Tape & Reel (TR) SIC437AED-T1-GE3CT-ND - Cut Tape (CT) SIC437AED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC437AED-T1-GE3 |
Description | IC REG BUCK ADJ 12A POWERPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC437AED-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.19600 | ¥201.96 |
25 | ¥19.09600 | ¥477.40 |
100 | ¥16.54930 | ¥1,654.93 |
250 | ¥15.70044 | ¥3,925.11 |
500 | ¥14.08802 | ¥7,044.01 |
1,000 | ¥11.88148 | ¥11,881.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.28739 | ¥33,862.17 |
6,000 | ¥10.86305 | ¥65,178.30 |