MC34063ADR2G

DigiKey Part Number
MC34063ADR2GOSTR-ND - Tape & Reel (TR)
MC34063ADR2GOSCT-ND - Cut Tape (CT)
MC34063ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34063ADR2G
Description
IC REG BUCK BST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC34063ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.31600¥63.16
25¥5.93720¥148.43
100¥4.49970¥449.97
250¥3.82964¥957.41
500¥3.63802¥1,819.01
1,000¥2.77633¥2,776.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58488¥6,462.20
5,000¥2.48916¥12,445.80
12,500¥2.39341¥29,917.62
25,000¥2.36971¥59,242.75
Manufacturers Standard Package