Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,207 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥7.83583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 28V | 0.8V | 26.04V | 3.5A | 1MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
10,212 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥10.71271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 90V | 100mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
925 In Stock | 1 : ¥64.61000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 18V | 0.6V | 18V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-TFQFN Exposed Pad | 20-LQFN (3x4) | |||
4,912 In Stock | 1 : ¥22.36000 Cut Tape (CT) 250 : ¥15.62184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 0.9V | 6V | 6A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-UFBGA, DSBGA | 24-DSBGA |