Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,427 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.43227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.4V | 5.5V | 0.4V | 1.675V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-VFQFN | 9-VQFN-HR (1.5x2.5) | ||
8,926 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.43227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.8V | 3.35V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-VFQFN | 9-VQFN-HR (1.5x2.5) | ||
2,885 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥9.56387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.2V | 0.8375V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-VFQFN | 9-VQFN-HR (1.5x2.5) |