Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,069 In Stock | 1 : ¥35.06000 Cut Tape (CT) 3,000 : ¥17.61208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 42V | 0.8V | 41V | 3.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | |||
632 In Stock | 1 : ¥93.00000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.6V | 5.5V | 6A | 300kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (3x5) | ||
1,770 In Stock | 1 : ¥97.00000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 18V | 0.597V | 3.3V | 10A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
8,997 In Stock | 1 : ¥16.58000 Cut Tape (CT) 4,500 : ¥6.94018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 0.8V | 5.5V | 4A | 1.5MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) |