Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,691 In Stock | 1 : ¥13.01000 Cut Tape (CT) 250 : ¥8.84400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 2.5V | - | 500mA | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
594 In Stock | 1 : ¥18.87000 Cut Tape (CT) 250 : ¥12.77632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 2A | 1.5MHz ~ 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2x2) | |||
1,347 In Stock | 1 : ¥20.44000 Cut Tape (CT) 3,000 : ¥9.35825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 36V | 1V | 24V | 3A | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | 13-PowerWFQFN | 13-WQFN-HR (3x2) | ||
2,890 In Stock | 1 : ¥9.44000 Cut Tape (CT) 5,000 : ¥3.79134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 1.1V | - | 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) |