Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥96.66000 Cut Tape (CT) 2,500 : ¥50.98689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 100V | 0.8V | 60V | 1A | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
393 In Stock | 1 : ¥213.78000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 4V | 140V | 0.8V (1.8V, 3.3V, 5V) | 140V | 400mA | - | No | -55°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP |