Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,203 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥5.81744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 28V | 3.3V | - | 500mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | |||
0 In Stock 6,000 Factory Check Lead Time | 1 : ¥7.47000 Cut Tape (CT) 6,000 : ¥2.68658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.8V | 4.7V | 5V | - | 1.1A (Switch) | 1.8MHz | Yes | -20°C ~ 85°C (TA) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) |