Voltage Regulators - DC DC Switching Regulators

Results: 2
Voltage - Input (Min)
2.5V3.4V
Voltage - Input (Max)
15V42V
Voltage - Output (Min/Fixed)
0.6V3.3V
Voltage - Output (Max)
13.8V30V
Current - Output
300mA4A
Frequency - Switching
200kHz ~ 3MHz1.2MHz
Package / Case
10-WFDFN Exposed Pad20-WFQFN, 18 Leads, Exposed Pad
Supplier Device Package
10-DFN (3x3)20-QFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LTC3103IDD#PBF
IC REG BUCK ADJ 300MA 10DFN
Analog Devices Inc.
257
In Stock
1 : ¥66.39000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
15V
0.6V
13.8V
300mA
1.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
18-QFN
LT8614IUDC#PBF
IC REG BUCK ADJ 4A 20QFN
Analog Devices Inc.
1,579
In Stock
1 : ¥100.40000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
3.3V
30V
4A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.