Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,349 In Stock | 1 : ¥25.25000 Cut Tape (CT) 3,000 : ¥12.65244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.2V | 5.5V | 3.5A (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-VFDFN Exposed Pad | 14-VSON (4x3) | ||
0 In Stock Check Lead Time | 1 : ¥22.99000 Cut Tape (CT) 1,000 : ¥12.57307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 2.5V | 5.5V | 2.8V, 3.3V | - | 1A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) |