Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,550 In Stock | 1 : ¥19.79000 Cut Tape (CT) 2,500 : ¥9.06720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 1.8V | 5.5V | 1.8V | - | 175mA | - | No | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.89) | ||
0 In Stock 45,000 Factory Check Lead Time | 2,500 : ¥15.18817 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.9V | 5.5V | 2.5V | 5.5V | 1A | - | Yes | -40°C ~ 85°C | Surface Mount | 16-WFBGA, WLBGA | 16-WLP (1.77x2.01) |