Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-DownStep-Up, Step-Up/Step-Down
Output Configuration
NegativePositive
Topology
Boost, SEPICBuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
2.5V2.7V4.5V
Voltage - Input (Max)
5.5V16V42V
Voltage - Output (Min/Fixed)
1.255V1.285V-Vin
Voltage - Output (Max)
36V37V-
Current - Output
200mA300mA (Switch)5A
Frequency - Switching
500kHz1.3MHz2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-6TO-263-7 Thin
Supplier Device Package
SC-70-6SOT-23-6TO-263-7 Thin
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM2776DBVR
IC REG CHARGE PUMP INV SOT23
Texas Instruments
15,076
In Stock
1 : ¥9.27000
Cut Tape (CT)
3,000 : ¥3.91875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SC-70-6
LT3460ESC6#TRMPBF
IC REG BST SEPIC ADJ SC70-6
Analog Devices Inc.
1,253
In Stock
1 : ¥34.85000
Cut Tape (CT)
500 : ¥23.16582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, SEPIC
Adjustable
1
2.5V
16V
1.255V
36V
300mA (Switch)
1.3MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
TJ7A
LM22678QTJE-ADJ/NOPB
IC REG BUCK ADJ 5A TO263-7
Texas Instruments
621
In Stock
1 : ¥66.90000
Cut Tape (CT)
250 : ¥47.77480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
1.285V
37V
5A
500kHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-263-7 Thin
TO-263-7 Thin
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.