Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock | 1 : ¥65.63000 Cut Tape (CT) 500 : ¥42.71890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Negative | Buck, Boost, Charge Pump, Flyback | Adjustable | 1 | 2.5V | 16V | -2.5V | -38V | 170mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
852 In Stock | 1 : ¥79.31000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 0.85V | 6V | 1.8V, 2.2V, 3.3V, 5V | - | 300mA | - | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) |