LT3120JV#PBF | |
---|---|
DigiKey Part Number | 505-LT3120JV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3120JV#PBF |
Description | IC REG BUCK-BOOST ADJ 9A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 9A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3120JV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.14000 | ¥83.14 |
10 | ¥75.13000 | ¥751.30 |
25 | ¥71.63480 | ¥1,790.87 |
80 | ¥62.20063 | ¥4,976.05 |
230 | ¥59.40530 | ¥13,663.22 |
490 | ¥54.16384 | ¥26,540.28 |
980 | ¥47.17495 | ¥46,231.45 |