Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive and Negative
Topology
BuckFlyback
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Min)
2.25V4.5V
Voltage - Input (Max)
5.5V65V
Voltage - Output (Min/Fixed)
0.5V-
Voltage - Output (Max)
5.5V-
Current - Output
2A-
Frequency - Switching
12kHz ~ 350kHz1MHz ~ 3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-WDFN Exposed Pad12-VFQFN Exposed Pad
Supplier Device Package
8-WSON (4x4)12-LQFN (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12 LQFN
LTC3315AIV#TRMPBF
IC REG BUCK 0.5V 2A DL 12LQFN
Analog Devices Inc.
588
In Stock
1 : ¥55.51000
Cut Tape (CT)
500 : ¥28.70102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
2
2.25V
5.5V
0.5V
5.5V
2A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
8-WSON
LM5180QNGURQ1
IC REG FLYBACK ADJ 8WSON
Texas Instruments
0
In Stock
Check Lead Time
4,500 : ¥21.47946
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive and Negative
Flyback
Adjustable
1
4.5V
65V
-
-
-
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.