TPS62142RGTT

DigiKey Part Number
296-29940-2-ND - Tape & Reel (TR)
296-29940-1-ND - Cut Tape (CT)
296-29940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62142RGTT
Description
IC REG BUCK 3.3V 2A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62142RGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.02000¥18.02
10¥16.22000¥162.20
25¥15.30560¥382.64
100¥13.04000¥1,304.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥11.82408¥2,956.02
500¥10.34616¥5,173.08
1,250¥8.57262¥10,715.78
2,500¥7.98138¥19,953.45
6,250¥7.68577¥48,036.06
Manufacturers Standard Package